345-032-540-201

Heilind Number:EDA345-032-540-201
Manufacturer:EDAC
Manufacturer Number:345-032-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-201

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 thermoplastic polyester, ensuring optimal safety and performance. With two rows and a total of 32 positions, it offers ample connectivity for your PCBs. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse environments. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your electronic projects with this essential component.