345-032-540-202

Heilind Number:EDA345-032-540-202
Manufacturer:EDAC
Manufacturer Number:345-032-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-202

Detailed Description

Enhance your PCB connectivity with our 32-position green board-to-board connector. Designed for optimal performance, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration into your circuitry. Its straight mount orientation and 2-row configuration make for easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability in various environments. Upgrade your electronic systems with this high-quality connector for enhanced efficiency and connectivity.