345-032-540-203

Heilind Number:EDA345-032-540-203
Manufacturer:EDAC
Manufacturer Number:345-032-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-203

Detailed Description

Enhance your PCB connectivity with our 32-position board-to-board connector. Designed for seamless integration, this connector features a rugged UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts, ensuring reliable performance in harsh environments. With a pitch of .1 inches and two rows for efficient data transfer, it's perfect for high-density applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of industrial settings. Trust in our connector to provide secure and stable connections for your PCB needs.