345-032-540-204

Heilind Number:EDA345-032-540-204
Manufacturer:EDAC
Manufacturer Number:345-032-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-204

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring two rows of 32 positions each, this connector ensures seamless and secure data transfer. The straight mount orientation and a pitch of .1 inches provide easy installation on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in all environments. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronics with this essential component for seamless connectivity.