345-032-540-207

Heilind Number:EDA345-032-540-207
Manufacturer:EDAC
Manufacturer Number:345-032-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this dual-row connector features 32 positions and a 0.1-inch pitch, facilitating efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable conductivity. With a straight mount orientation and a -40 to 105°C operating temperature range, this connector guarantees optimal functionality in various environments. Perfect for PCB assemblies, it offers a convenient solution for card edge connections, making it a must-have component for your electronics projects. Elevate your connectivity solutions with this essential connector.