345-032-540-208

Heilind Number:EDA345-032-540-208
Manufacturer:EDAC
Manufacturer Number:345-032-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-208

Detailed Description

Enhance your PCB connectivity with our 32-position board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures robust performance even in demanding environments. Each row of contacts, made of high-quality copper alloy, promises reliable signal transmission with minimal interference. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed during assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in the efficiency and durability of our board-to-board connector for seamless connectivity solutions.