345-032-540-212

Heilind Number:EDA345-032-540-212
Manufacturer:EDAC
Manufacturer Number:345-032-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-212

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 32 positions spread across two rows, ensuring optimal connectivity. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. The contact material, Copper Alloy, further enhances conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential connector for seamless and reliable performance.