345-032-540-258

Heilind Number:EDA345-032-540-258
Manufacturer:EDAC
Manufacturer Number:345-032-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-258

Detailed Description

Enhance your electronic connectivity with this high-performance 32-position board-to-board PCB connector. Crafted with precision, it features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal signal transmission. The connector offers a pitch of .1 inches and row spacing of .2 inches, accommodating seamless integration into your PCB layout. With a straight mount orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial environments. Elevate your circuit design with this essential component.