345-032-540-404

Heilind Number:EDA345-032-540-404
Manufacturer:EDAC
Manufacturer Number:345-032-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-404

Detailed Description

Elevate your PCB connections with our 32-position Board To Board Card Edge Connector in a sleek green hue. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance. With a compact pitch of .1 inches and straight mount orientation, it offers seamless integration on your circuit board. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Trust in its high-quality construction for efficient signal transmission and secure connections. Elevate your PCB connections with our 32-position Board To Board Card Edge Connector in a sleek green hue. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance. With a compact pitch of .1 inches and straight mount orientation, it offers seamless integration on your circuit board. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Trust in its high-quality construction for efficient signal transmission and secure connections.