345-032-540-407

Heilind Number:EDA345-032-540-407
Manufacturer:EDAC
Manufacturer Number:345-032-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-407

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions arranged in a single row, ensuring efficient power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is achieved every time. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system today with this essential component.