345-032-540-408

Heilind Number:EDA345-032-540-408
Manufacturer:EDAC
Manufacturer Number:345-032-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-408

Detailed Description

Enhance connectivity within your electronic devices with our green Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions and a single row configuration, facilitating efficient data transmission. Its copper alloy contact material ensures reliable performance, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Perfect for intricate PCB assemblies, this straight-mount connector is a vital component in optimizing your system's functionality. Upgrade your connectivity solutions with this high-quality connector.