345-032-540-478

Heilind Number:EDA345-032-540-478
Manufacturer:EDAC
Manufacturer Number:345-032-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-478

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Featuring 32 positions with a pitch of .1 inches, this straight-mount connector ensures efficient signal transfer between boards. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance, even in extreme temperatures ranging from -40 to 105°C. With a single row design and a compact row spacing of .2 inches, it offers seamless integration into your circuit layout. Upgrade your electronic assemblies with this green-colored connector, ideal for a wide range of applications.