345-032-540-488

Heilind Number:EDA345-032-540-488
Manufacturer:EDAC
Manufacturer Number:345-032-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-488

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions in a single row with a .1-inch pitch, ensuring efficient data transfer in your electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it guarantees reliable conductivity in any environment. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility and durability for a wide range of applications. Upgrade your connectivity solutions with this essential component for your electronic projects.