345-032-540-503

Heilind Number:EDA345-032-540-503
Manufacturer:EDAC
Manufacturer Number:345-032-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-503

Detailed Description

Enhance your PCB connections with our high-quality Board to Board PCB Connector. Featuring a sleek green design, this connector boasts a 32-position layout with two rows for seamless connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable performance. With a pitch of .1 inch and row spacing of .2 inch, precision is key in every connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a steadfast choice for various applications. Trust in its straight mount orientation to streamline installation, making it a staple in your connectivity solutions. Elevate your PCB setups with this essential connector, where quality and efficiency meet seamlessly.