345-032-540-507

Heilind Number:EDA345-032-540-507
Manufacturer:EDAC
Manufacturer Number:345-032-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 32 positions across 2 rows, ensuring reliable and efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Copper alloy contact material and a current rating of 3A provide optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation offers easy installation. Upgrade your electronic systems with this essential connector.