345-032-540-512

Heilind Number:EDA345-032-540-512
Manufacturer:EDAC
Manufacturer Number:345-032-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-512

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 32 positions across two rows, facilitating efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all applications. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your systems with this straight-mount connector for optimal performance.