345-032-540-558

Heilind Number:EDA345-032-540-558
Manufacturer:EDAC
Manufacturer Number:345-032-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-558

Detailed Description

Enhance your circuit board connectivity with this high-performance Board to Board PCB Connector. Featuring 32 positions across two rows, this connector ensures seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation simplifies installation. Elevate your PCB interconnection with this green-colored connector, a vital component in any electronic setup.