345-032-540-578

Heilind Number:EDA345-032-540-578
Manufacturer:EDAC
Manufacturer Number:345-032-540-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-578

Detailed Description

Enhance connectivity in your electronic projects with this double-row board-to-board PCB connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, it ensures secure and efficient signal transmission. With 32 positions and a pitch of .1 inches, this connector offers ample room for your circuitry needs. The straight mount orientation and compact design make it easy to integrate seamlessly into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your electronic assemblies with this high-quality connector for dependable performance.