345-032-540-588

Heilind Number:EDA345-032-540-588
Manufacturer:EDAC
Manufacturer Number:345-032-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-588

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any operating environment. With a versatile straight mount orientation and a compact pitch of .1 inch, it offers easy installation and efficient space utilization. The copper alloy contact material guarantees optimal conductivity, while the dual-row design with 32 positions allows for multiple connections. Meeting industrial standards, it operates flawlessly in temperature ranges from -40 to 105 °C. Upgrade your electronic assemblies with this green-colored connector, perfect for a wide range of applications.