345-032-540-604

Heilind Number:EDA345-032-540-604
Manufacturer:EDAC
Manufacturer Number:345-032-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-604

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Featuring 32 positions in a single row, this connector ensures seamless data transfer in your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in any environment. With a pitch of .1 inch and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and consumer applications. Trust in the superior quality of this green connector for all your PCB connection needs.