345-032-540-607

Heilind Number:EDA345-032-540-607
Manufacturer:EDAC
Manufacturer Number:345-032-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-607

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 32 positions in a single row, featuring durable copper alloy contacts for reliable conductivity. Its green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both environmental compliance and long-lasting durability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from industrial settings to consumer electronics. Upgrade your connectivity solution today with this essential component.