345-032-540-612

Heilind Number:EDA345-032-540-612
Manufacturer:EDAC
Manufacturer Number:345-032-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row with a pitch of .1 inches, ensuring optimal signal transmission. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, offers reliable protection in various operating environments, with an impressive temperature range of -40 to 105 °C. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient conductivity. With a straight mount orientation and compact design, this connector is ideal for space-saving applications. Upgrade your PCB connections with this essential component.