345-032-540-658

Heilind Number:EDA345-032-540-658
Manufacturer:EDAC
Manufacturer Number:345-032-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-658

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in a vibrant shade of Green. Designed for optimal functionality, this connector boasts an amperage of 3 A and features durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 32 positions, it guarantees seamless and efficient connection. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. The .1 inch pitch and .2 inch row spacing offer convenience in mounting, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for various applications in the electronics industry. Elevate your PCB assembly with this essential connector that excels in performance and durability.