345-032-540-678

Heilind Number:EDA345-032-540-678
Manufacturer:EDAC
Manufacturer Number:345-032-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-678

Detailed Description

Enhance your circuit board connections with this high-performance Green Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 32 positions and a pitch of .1 inches, ensuring precise and reliable connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material offers optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector is easy to install and perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for both indoor and outdoor use. Elevate your PCB assembly with this essential connector.