345-032-540-688

Heilind Number:EDA345-032-540-688
Manufacturer:EDAC
Manufacturer Number:345-032-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 32 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any operating environment, with an impressive temperature range of -40 to 105 °C. Crafted with precision, the contact material is Copper Alloy, delivering optimal conductivity. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless installation. Choose this connector for superior performance in your electronic projects.