345-032-540-802

Heilind Number:EDA345-032-540-802
Manufacturer:EDAC
Manufacturer Number:345-032-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-802

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector, featuring 32 positions for seamless signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your circuit board. Designed for straight mount orientation, it guarantees easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your electronic projects with this essential connector.