345-032-540-803

Heilind Number:EDA345-032-540-803
Manufacturer:EDAC
Manufacturer Number:345-032-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-803

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board to Board PCB Connector. Designed for optimal performance, it features two rows with a total of 32 positions, ensuring seamless communication between components. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, offers both durability and safety. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is guaranteed. The copper alloy contact material provides reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics project. Elevate your connectivity solutions with this top-of-the-line connector.