345-032-540-807

Heilind Number:EDA345-032-540-807
Manufacturer:EDAC
Manufacturer Number:345-032-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-807

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Featuring a vibrant Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees both performance and longevity. With two rows, each spaced at 0.2 inches, and a pitch of 0.1 inches, it offers precise and stable connections. The 32 copper alloy contact positions ensure reliable data and power transmission. Designed for straight mount orientation, it facilitates seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments and applications. Upgrade your connectivity solutions with this essential component.