345-032-540-808

Heilind Number:EDA345-032-540-808
Manufacturer:EDAC
Manufacturer Number:345-032-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission. Featuring 32 positions across 2 rows, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation provides versatile usage. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this green connector, perfect for demanding industrial or commercial projects.