345-032-540-858

Heilind Number:EDA345-032-540-858
Manufacturer:EDAC
Manufacturer Number:345-032-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-858

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of 32 positions each, it offers ample space for efficient signal transfer. The contact material, made of Copper Alloy, guarantees reliable conductivity. Boasting a compact pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your circuit board. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions, making it a reliable choice for your electronic projects. Trust in its superior quality to deliver optimal performance for your connectivity needs.