345-032-540-878

Heilind Number:EDA345-032-540-878
Manufacturer:EDAC
Manufacturer Number:345-032-540-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-878

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a sleek green color and is crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With two rows and a contact material of Copper Alloy, it ensures seamless power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing accommodate 32 positions, facilitating smooth data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your system's efficiency with this essential connector.