345-032-540-888

Heilind Number:EDA345-032-540-888
Manufacturer:EDAC
Manufacturer Number:345-032-540-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-888

Detailed Description

Elevate your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless compatibility, this connector boasts a dual-row configuration with 32 positions, ensuring efficient data transmission. Crafted with precision, it features copper alloy contacts for optimal conductivity and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability in any environment. Upgrade your electronic assemblies today with this essential component.