345-032-541-101

Heilind Number:EDA345-032-541-101
Manufacturer:EDAC
Manufacturer Number:345-032-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-541-101

Detailed Description

Enhance your circuitry with our innovative 32-position PCB connector. Crafted with precision using UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in a range of environments, with an operating temperature range of -40 to 105 °C. The copper alloy contacts guarantee secure and efficient power transmission, while the 0.1-inch pitch and 0.2-inch row spacing offer seamless integration with your PCB layout. Whether you're designing for industrial machinery or consumer electronics, this straight-mount connector is the perfect choice for your board-to-board connections. Trust in our high-quality components to elevate your project to the next level.