345-032-541-102

Heilind Number:EDA345-032-541-102
Manufacturer:EDAC
Manufacturer Number:345-032-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-541-102

Detailed Description

Enhance connectivity in your electronic designs with this versatile Board To Board PCB Connector. Featuring 32 positions in a single row, it facilitates seamless data transmission between PCBs. The durable UL 94V-0 Thermoplastic Polyester housing ensures robust performance, while the Copper Alloy contacts offer reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it enables precise alignment on the PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation, making it a dependable choice for your electronic projects.