345-032-541-108

Heilind Number:EDA345-032-541-108
Manufacturer:EDAC
Manufacturer Number:345-032-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-541-108

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Featuring 32 positions arranged in a single row, this connector offers seamless integration for your electronic components. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. Crafted with precision, the copper alloy contacts provide efficient power transmission with a low amperage rating of 3 A. Designed for easy installation, this connector boasts a pitch of .1 inches and a straight mount orientation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential connector, a must-have in any electronic assembly toolkit.