345-032-541-178

Heilind Number:EDA345-032-541-178
Manufacturer:EDAC
Manufacturer Number:345-032-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-541-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-541-178

Detailed Description

Elevate your PCB connectivity with this high-performance 32-position Card Edge Connector. Designed for seamless integration, it features a compact one-row layout with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in a wide temperature range from -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy, providing excellent conductivity and reliability. Its straight mount orientation offers easy installation onto your PCB, making it ideal for a wide range of applications. Upgrade your connections today with this essential component.