345-032-541-202

Heilind Number:EDA345-032-541-202
Manufacturer:EDAC
Manufacturer Number:345-032-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-541-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, boasting a sleek green design. With a robust amperage of 3A, this connector ensures reliable power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. Featuring two rows of copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers seamless signal transmission across 32 positions. Designed for straight mounting orientation, it effortlessly integrates into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Trust in our high-quality connector to optimize your PCB connections effortlessly.