345-032-541-203

Heilind Number:EDA345-032-541-203
Manufacturer:EDAC
Manufacturer Number:345-032-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-541-203

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green color. With two rows and 32 positions, it offers ample connectivity for your projects. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. The pitch of .1 inch and row spacing of .2 inch facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in any environment. Trust in this connector for efficient and secure card edge connections in your assemblies.