345-032-541-208

Heilind Number:EDA345-032-541-208
Manufacturer:EDAC
Manufacturer Number:345-032-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-541-208

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a sleek green design, this connector is not only visually appealing but also offers top-notch functionality. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable and safe power transmission. The copper alloy contact material guarantees excellent conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration into your PCB setup. With two rows and 32 positions, this connector offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your electronic systems with this versatile and dependable connector.