345-032-541-258

Heilind Number:EDA345-032-541-258
Manufacturer:EDAC
Manufacturer Number:345-032-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-541-258

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. The two-row configuration with a .1-inch pitch and .2-inch row spacing offers precision connectivity, with 32 copper alloy contact positions for optimal signal transmission. Engineered for efficiency, these connectors support an amperage of 3A and operate flawlessly in temperatures ranging from -40 to 105°C. Streamline your projects with our top-of-the-line Card Edge Connectors, the perfect solution for your connectivity needs.