345-032-541-278

Heilind Number:EDA345-032-541-278
Manufacturer:EDAC
Manufacturer Number:345-032-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-541-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-541-278

Detailed Description

Enhance your connectivity with this high-performance green board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable operation even in challenging environments. With two rows of 32 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers seamless data transfer. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees suitability for various applications. Elevate your PCB connectivity with this essential component.