345-032-541-288

Heilind Number:EDA345-032-541-288
Manufacturer:EDAC
Manufacturer Number:345-032-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-541-288

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions with a .1-inch pitch, ensuring reliable data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting use, even in demanding environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, it offers both efficiency and versatility. Whether you're a DIY enthusiast or a professional in the field, this connector is essential for optimizing your PCB connections. Upgrade your setup today and experience superior performance.