345-032-541-403

Heilind Number:EDA345-032-541-403
Manufacturer:EDAC
Manufacturer Number:345-032-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-541-403

Detailed Description

Enhance your PCB connections with our high-performance 32-position board-to-board connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and efficient Copper Alloy contacts, this connector ensures reliable power delivery at a low amperage of 3A. Its compact design, with a pitch of .1in and row spacing of .2in, allows for seamless integration on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in challenging environments. Whether you're a professional in the tech industry or a DIY enthusiast, this green-colored connector is a must-have for your electronic projects. Upgrade your connectivity solutions with ease and precision.