345-032-541-407

Heilind Number:EDA345-032-541-407
Manufacturer:EDAC
Manufacturer Number:345-032-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-541-407

Detailed Description

Enhance your PCB connectivity with this high-performing green board-to-board card edge connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable and safe operation even in challenging environments. The copper alloy contact material guarantees optimal conductivity, while the 32 positions and 1 row configuration provide ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient installations are easily achievable. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this straight-mount orientation connector, a must-have for seamless PCB integration.