345-032-541-408

Heilind Number:EDA345-032-541-408
Manufacturer:EDAC
Manufacturer Number:345-032-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-541-408

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector. Designed for reliability, it features 32 positions with a pitch of .1 inches, ensuring precise and secure connections. The straight mount orientation and single-row layout make it easy to integrate into your circuit board setup. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and efficient conductivity. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic assemblies with this essential component.