345-032-541-502

Heilind Number:EDA345-032-541-502
Manufacturer:EDAC
Manufacturer Number:345-032-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-541-502

Detailed Description

Enhance your PCB connectivity with our 32-position board-to-board connector, designed for seamless integration in electronic assemblies. The housing, made of UL 94V-0 thermoplastic polyester in a vibrant green hue, ensures durability and safety. Featuring two rows with a .1-inch pitch and .2-inch row spacing, this connector facilitates precise and efficient mating. Crafted with copper alloy contacts, it guarantees reliable signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this high-performance connector for seamless board-to-board connections in your electronic designs.