345-032-541-504

Heilind Number:EDA345-032-541-504
Manufacturer:EDAC
Manufacturer Number:345-032-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-541-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it offers a secure and efficient connection with 32 positions spread across 2 rows. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. The Copper Alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for streamlined and dependable PCB connections.