345-032-541-507

Heilind Number:EDA345-032-541-507
Manufacturer:EDAC
Manufacturer Number:345-032-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-541-507

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, featuring 32 positions across two rows for seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable signal integrity. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for various electronic applications. Whether for prototyping or production, this straight-mount connector is an essential component for efficient board-to-board connections.