345-032-541-508

Heilind Number:EDA345-032-541-508
Manufacturer:EDAC
Manufacturer Number:345-032-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-541-508

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring 32 positions in a compact design, this connector ensures seamless data transfer in your electronic devices. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connections. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it provides efficient conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Its straight mount orientation and dual-row configuration make it easy to integrate into your PCB layouts. Upgrade your electronics with this essential component for optimal performance and connectivity. Available now in a vibrant green color.