345-032-541-512

Heilind Number:EDA345-032-541-512
Manufacturer:EDAC
Manufacturer Number:345-032-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-541-512

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all operating conditions. With two rows of 32 copper alloy contacts, it offers seamless signal transmission with a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise and efficient assembly, while the straight mount orientation simplifies installation. Designed for versatility, this connector is suitable for a wide range of applications, with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.